
A12SUR12SUR32W305B | |
|---|---|
DigiKey Part Number | 455-4023-ND |
Manufacturer | |
Manufacturer Product Number | A12SUR12SUR32W305B |
Description | JUMPER 12SUR-32S - 12SUR-32S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63700 € | 26,37 € |
| 25 | 2,47160 € | 61,79 € |
| 50 | 2,35340 € | 117,67 € |
| 100 | 2,24100 € | 224,10 € |
| 250 | 2,10072 € | 525,18 € |
| 500 | 2,00046 € | 1.000,23 € |
| 1.000 | 1,90503 € | 1.905,03 € |
| 3.000 | 1,76308 € | 5.289,24 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |





