A12KR12KR26E51A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12KR12KR26E51A

DigiKey Part Number
455-3418-ND
Manufacturer
Manufacturer Product Number
A12KR12KR26E51A
Description
JUMPER 12KR-6S-P - 12KR-6S-P 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Blue, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,80657 €806,57 €
Manufacturers Standard Package
Unit Price without VAT:0,80657 €
Unit Price with VAT:0,95982 €
Alternate Length
JUMPER 12KR-6S-P - 12KR-6S-P 6"
In-Stock: 853
Unit Price: 1,78000 €
JUMPER 12KR-6S-P - 12KR-6S-P 12"
In-Stock: 543
Unit Price: 2,44000 €
JUMPER 12KR-6S-P - 12KR-6S-P 4"
In-Stock: 0
Unit Price: 0,95940 €
JUMPER 12KR-6S-P - 12KR-6S-P 8"
In-Stock: 189
Unit Price: 1,96000 €
JUMPER 12KR-6S-P - 12KR-6S-P 10"
In-Stock: 588
Unit Price: 2,20000 €