A10XSR10XSR36RxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10XSR10XSR36R295A

DigiKey Part Number
455-3133-ND
Manufacturer
Manufacturer Product Number
A10XSR10XSR36R295A
Description
JUMPER 10XSR-36S - 10XSR-36S 11.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.968' (295.00mm, 11.61")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
0.968' (295.00mm, 11.61")
Features
-
Color
Red, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,62800 €36,28 €
253,40120 €85,03 €
503,23880 €161,94 €
1003,08400 €308,40 €
2502,89096 €722,74 €
5002,75302 €1.376,51 €
1.0002,62170 €2.621,70 €
3.0002,42637 €7.279,11 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €
Alternate Length
JUMPER 10XSR-36S - 10XSR-36S 2"
In-Stock: 1042
Unit Price: 3,00000 €
JUMPER 10XSR-36S - 10XSR-36S 6"
In-Stock: 458
Unit Price: 3,51000 €
JUMPER 10XSR-36S - 10XSR-36S 4"
In-Stock: 999
Unit Price: 3,26000 €
JUMPER 10XSR-36S - 10XSR-36S 8"
In-Stock: 0
Unit Price: 3,70000 €
JUMPER 10XSR-36S - 10XSR-36S 10"
In-Stock: 0
Unit Price: 2,44455 €