
A10KR10KR26E152A | |
|---|---|
DigiKey Part Number | 455-3402-ND |
Manufacturer | |
Manufacturer Product Number | A10KR10KR26E152A |
Description | JUMPER 10KR-6S-P - 10KR-6S-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,18880 € | 29,72 € |
| 50 | 1,13200 € | 56,60 € |
| 100 | 1,07780 € | 107,78 € |
| 250 | 1,01024 € | 252,56 € |
| 500 | 0,96202 € | 481,01 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |






