SUR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A08SUR08SUR32W254A

DigiKey Part Number
455-4062-ND
Manufacturer
Manufacturer Product Number
A08SUR08SUR32W254A
Description
JUMPER 08SUR-32S - 08SUR-32S 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,83300 €18,33 €
251,71720 €42,93 €
501,63540 €81,77 €
1001,55720 €155,72 €
2501,45964 €364,91 €
5001,38996 €694,98 €
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €
Alternate Length
JUMPER 08SUR-32S - 08SUR-32S 2"
In-Stock: 3810
Unit Price: 1,48000 €
JUMPER 08SUR-32S - 08SUR-32S 6"
In-Stock: 728
Unit Price: 1,83000 €
JUMPER 08SUR-32S - 08SUR-32S 12"
In-Stock: 0
Unit Price: 2,35000 €
JUMPER 08SUR-32S - 08SUR-32S 4"
In-Stock: 129
Unit Price: 1,65000 €
JUMPER 08SUR-32S - 08SUR-32S 8"
In-Stock: 2335
Unit Price: 1,96000 €