
A08KR08KR26E51A | |
|---|---|
DigiKey Part Number | 455-3137-ND |
Manufacturer | |
Manufacturer Product Number | A08KR08KR26E51A |
Description | JUMPER 08KR-6S-P - 08KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,81720 € | 20,43 € |
| 50 | 0,77800 € | 38,90 € |
| 100 | 0,74080 € | 74,08 € |
| 250 | 0,69432 € | 173,58 € |
| 500 | 0,66116 € | 330,58 € |
| 1.000 | 0,62960 € | 629,60 € |
| 3.000 | 0,58264 € | 1.747,92 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |






