
A06XAF06XAF22K254B | |
|---|---|
DigiKey Part Number | 455-3846-ND |
Manufacturer | |
Manufacturer Product Number | A06XAF06XAF22K254B |
Description | JUMPER 06XAF-2S - 06XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,35120 € | 33,78 € |
| 50 | 1,28660 € | 64,33 € |
| 100 | 1,22510 € | 122,51 € |
| 250 | 1,14836 € | 287,09 € |
| 500 | 1,09352 € | 546,76 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |





