
A06KR06KR26E51B | |
|---|---|
DigiKey Part Number | 455-3148-ND |
Manufacturer | |
Manufacturer Product Number | A06KR06KR26E51B |
Description | JUMPER 06KR-6S-P - 06KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Reverse Wiring | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,72360 € | 18,09 € |
| 50 | 0,68900 € | 34,45 € |
| 100 | 0,65620 € | 65,62 € |
| 250 | 0,61504 € | 153,76 € |
| 500 | 0,58566 € | 292,83 € |
| 1.000 | 0,55769 € | 557,69 € |
| 3.000 | 0,51610 € | 1.548,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |
















