
A06KR06KR26E305A | |
|---|---|
DigiKey Part Number | 455-3144-ND |
Manufacturer | |
Manufacturer Product Number | A06KR06KR26E305A |
Description | JUMPER 06KR-6S-P - 06KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,12720 € | 28,18 € |
| 50 | 1,07320 € | 53,66 € |
| 100 | 1,02190 € | 102,19 € |
| 250 | 0,95792 € | 239,48 € |
| 500 | 0,91218 € | 456,09 € |
| 1.000 | 0,86863 € | 868,63 € |
| 3.000 | 0,80387 € | 2.411,61 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |






