
A04XAF04XAF22K51A | |
|---|---|
DigiKey Part Number | 455-3046-ND |
Manufacturer | |
Manufacturer Product Number | A04XAF04XAF22K51A |
Description | JUMPER 04XAF-2S - 04XAF-2S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12200 € | 11,22 € |
| 25 | 1,05160 € | 26,29 € |
| 50 | 1,00140 € | 50,07 € |
| 100 | 0,95350 € | 95,35 € |
| 250 | 0,89372 € | 223,43 € |
| 500 | 0,85106 € | 425,53 € |
| 1.000 | 0,81044 € | 810,44 € |
| 3.000 | 0,75001 € | 2.250,03 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



