
A04SUR04SUR32W254A | |
|---|---|
DigiKey Part Number | 455-4044-ND |
Manufacturer | |
Manufacturer Product Number | A04SUR04SUR32W254A |
Description | JUMPER 04SUR-32S - 04SUR-32S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,13760 € | 28,44 € |
| 50 | 1,08340 € | 54,17 € |
| 100 | 1,03160 € | 103,16 € |
| 250 | 0,96692 € | 241,73 € |
| 500 | 0,92078 € | 460,39 € |
| 1.000 | 0,87682 € | 876,82 € |
| 3.000 | 0,81145 € | 2.434,35 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |









