
A03SR03SR30K152B | |
|---|---|
DigiKey Part Number | 455-3704-ND |
Manufacturer | |
Manufacturer Product Number | A03SR03SR30K152B |
Description | JUMPER 03SR-3S - 03SR-3S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,83360 € | 20,84 € |
| 50 | 0,79380 € | 39,69 € |
| 100 | 0,75580 € | 75,58 € |
| 250 | 0,70848 € | 177,12 € |
| 500 | 0,67462 € | 337,31 € |
| 1.000 | 0,64242 € | 642,42 € |
| 3.000 | 0,59451 € | 1.783,53 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |















