
A03KR03KR26E51A | |
|---|---|
DigiKey Part Number | 455-3382-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E51A |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,64200 € | 16,05 € |
| 50 | 0,61140 € | 30,57 € |
| 100 | 0,58200 € | 58,20 € |
| 250 | 0,54556 € | 136,39 € |
| 500 | 0,51950 € | 259,75 € |
| 1.000 | 0,49469 € | 494,69 € |
| 3.000 | 0,45780 € | 1.373,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |







