A02ZR02ZR28H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02ZR02ZR28H102B

DigiKey Part Number
455-4289-ND
Manufacturer
Manufacturer Product Number
A02ZR02ZR28H102B
Description
JUMPER 02ZR-8M-P - 02ZR-8M-P 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Gray, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.329
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,66800 €6,68 €
250,62520 €15,63 €
500,59540 €29,77 €
1000,56700 €56,70 €
2500,53144 €132,86 €
5000,50606 €253,03 €
1.0000,48189 €481,89 €
3.0000,44595 €1.337,85 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €
Alternate Length
JUMPER 02ZR-8M-P - 02ZR-8M-P 2"
In-Stock: 919
Unit Price: 0,85000 €
JUMPER 02ZR-8M-P - 02ZR-8M-P 6"
In-Stock: 31
Unit Price: 0,98000 €
JUMPER 02ZR-8M-P - 02ZR-8M-P 12"
In-Stock: 268
Unit Price: 1,18000 €
JUMPER 02ZR-8M-P - 02ZR-8M-P 8"
In-Stock: 127
Unit Price: 1,02000 €
JUMPER 02ZR-8M-P - 02ZR-8M-P 10"
In-Stock: 446
Unit Price: 1,11000 €