
A02XAF02XAF22K102B | |
|---|---|
DigiKey Part Number | 455-3873-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K102B |
Description | JUMPER 02XAF-2S - 02XAF-2S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04100 € | 10,41 € |
| 25 | 0,97520 € | 24,38 € |
| 50 | 0,92860 € | 46,43 € |
| 100 | 0,88430 € | 88,43 € |
| 250 | 0,82880 € | 207,20 € |
| 500 | 0,78922 € | 394,61 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


