


A02TJWPF02TJWPF22KJ1981OM | |
|---|---|
DigiKey Part Number | 455-A02TJWPF02TJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A02TJWPF02TJWPF22KJ1981OM |
Description | 2C M-M JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.50' (1.98m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 15,31600 € | 153,16 € |
| 25 | 14,35720 € | 358,93 € |
| 50 | 13,67200 € | 683,60 € |
| 100 | 13,01980 € | 1.301,98 € |
| 300 | 12,04953 € | 3.614,86 € |
| 500 | 11,62362 € | 5.811,81 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |

