


A02TJWPF02RJWPF22KJ1981OM | |
|---|---|
DigiKey Part Number | 455-A02TJWPF02RJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A02TJWPF02RJWPF22KJ1981OM |
Description | 2C M-F JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.50' (1.98m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 10 | 14,67400 € | 146,74 € |
| 25 | 13,75520 € | 343,88 € |
| 50 | 13,09880 € | 654,94 € |
| 100 | 12,47390 € | 1.247,39 € |
| 300 | 11,54437 € | 3.463,31 € |
| 500 | 11,13628 € | 5.568,14 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |

