
A02SUR02SUR32W51B | |
|---|---|
DigiKey Part Number | 455-2985-ND |
Manufacturer | |
Manufacturer Product Number | A02SUR02SUR32W51B |
Description | JUMPER 02SUR-32S - 02SUR-32S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,70400 € | 35,20 € |
| 100 | 0,67050 € | 67,05 € |
| 250 | 0,62848 € | 157,12 € |
| 500 | 0,59844 € | 299,22 € |
| 1.000 | 0,56986 € | 569,86 € |
| 3.000 | 0,52736 € | 1.582,08 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










