
A02SR02SR30K305B | |
|---|---|
DigiKey Part Number | 455-3017-ND |
Manufacturer | |
Manufacturer Product Number | A02SR02SR30K305B |
Description | JUMPER 02SR-3S - 02SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,85840 € | 21,46 € |
| 50 | 0,81760 € | 40,88 € |
| 100 | 0,77850 € | 77,85 € |
| 250 | 0,72960 € | 182,40 € |
| 500 | 0,69478 € | 347,39 € |
| 1.000 | 0,66161 € | 661,61 € |
| 3.000 | 0,61227 € | 1.836,81 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |















