
A02KR02DS28W305B | |
|---|---|
DigiKey Part Number | 455-3178-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02DS28W305B |
Description | JUMPER 02DS-8E - 02KR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,74400 € | 18,60 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,67440 € | 67,44 € |
| 250 | 0,63212 € | 158,03 € |
| 500 | 0,60192 € | 300,96 € |
| 1.000 | 0,57318 € | 573,18 € |
| 3.000 | 0,53043 € | 1.591,29 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


