



80R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-80R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-80R-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-80R-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80R-JMDSS-G-1-TF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 80R-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5mm, 6mm | |
Height Above Board | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02000 € | 20,20 € |
| 25 | 1,89320 € | 47,33 € |
| 50 | 1,80280 € | 90,14 € |
| 100 | 1,71670 € | 171,67 € |
| 250 | 1,60916 € | 402,29 € |
| 500 | 1,53236 € | 766,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,27630 € | 1.914,45 € |
| 3.000 | 1,23505 € | 3.705,15 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



