
8-14 | |
---|---|
DigiKey Part Number | 8-14-ND |
Manufacturer | JST Sales America Inc. |
Manufacturer Product Number | 8-14 |
Description | CONN RING D-SHAPE 8AWG #1/2 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 1.244" (31.60mm) | |
Length - Overall | 1.969" (50.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |