
70R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-70R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-70R-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-70R-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70R-JMDSS-G-1-TF |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5mm, 6mm | |
Height Above Board | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,77960 € | 44,49 € |
| 50 | 1,69460 € | 84,73 € |
| 100 | 1,61370 € | 161,37 € |
| 250 | 1,51260 € | 378,15 € |
| 500 | 1,44038 € | 720,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,19968 € | 1.799,52 € |
| 3.000 | 1,15419 € | 3.462,57 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




