



50P6.0-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-50P6.0-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50P6.0-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50P6.0-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50P6.0-JMDSS-G-1-TF |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38900 € | 13,89 € |
| 25 | 1,30160 € | 32,54 € |
| 50 | 1,23900 € | 61,95 € |
| 100 | 1,17990 € | 117,99 € |
| 250 | 1,10600 € | 276,50 € |
| 500 | 1,05318 € | 526,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,87717 € | 1.315,76 € |
| 3.000 | 0,83533 € | 2.505,99 € |
| 4.500 | 0,81953 € | 3.687,88 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


