
40P6.5-JMCS-GAN-A-TF | |
---|---|
DigiKey Part Number | 455-40P6.5-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-40P6.5-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-40P6.5-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40P6.5-JMCS-GAN-A-TF |
Description | PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6.5mm | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,33000 € | 2,33 € |
10 | 1,67100 € | 16,71 € |
25 | 1,45800 € | 36,45 € |
50 | 1,32280 € | 66,14 € |
100 | 1,20950 € | 120,95 € |
250 | 1,09064 € | 272,66 € |
500 | 1,02088 € | 510,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,93885 € | 1.408,27 € |
3.000 | 0,90128 € | 2.703,84 € |
4.500 | 0,88331 € | 3.974,89 € |
7.500 | 0,86420 € | 6.481,50 € |
Unit Price without VAT: | 2,33000 € |
---|---|
Unit Price with VAT: | 2,77270 € |