
40FLZ-RSM2-R-TB | |
|---|---|
DigiKey Part Number | 455-1988-2-ND - Tape & Reel (TR) 455-1988-1-ND - Cut Tape (CT) 455-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40FLZ-RSM2-R-TB |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,35240 € | 33,81 € |
| 50 | 1,28780 € | 64,39 € |
| 100 | 1,22630 € | 122,63 € |
| 250 | 1,14944 € | 287,36 € |
| 500 | 1,09456 € | 547,28 € |
| 1.000 | 1,04630 € | 1.046,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,87240 € | 2.442,72 € |
| 5.600 | 0,85483 € | 4.787,05 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |





