
30P5.0-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1881-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30P5.0-JMDSS-G-1-TF |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,61897 € | 928,46 € |
| Unit Price without VAT: | 0,61897 € |
|---|---|
| Unit Price with VAT: | 0,73657 € |


