Parametric Equivalent
Parametric Equivalent

3.5-R5 | |
|---|---|
DigiKey Part Number | 455-3.5-R5-ND |
Manufacturer | |
Manufacturer Product Number | 3.5-R5 |
Description | NON-INSULATED TERMINAL RING TONG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-14 AWG Crimp |
Category | Width - Outer Edges 0.315" (8.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 0.707" (17.96mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 12-14 AWG |
Stud/Tab Size 10 Stud | Insulation Non-Insulated |
Thickness 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-322455-1 | TE Connectivity AMP Connectors | 1.500 | 2-322455-1-ND | 2,57000 € | Parametric Equivalent |
| 322455 | TE Connectivity AMP Connectors | 10.668 | A27040-ND | 0,49000 € | Parametric Equivalent |
| 32882 | TE Connectivity AMP Connectors | 0 | A28304-ND | 0,18261 € | Parametric Equivalent |
| 40524 | TE Connectivity AMP Connectors | 35.167 | A29911CT-ND | 0,19000 € | Parametric Equivalent |
| 41090 | TE Connectivity AMP Connectors | 0 | A111171CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05047 € | 50,47 € |
| Unit Price without VAT: | 0,05047 € |
|---|---|
| Unit Price with VAT: | 0,06006 € |








