cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-14

DigiKey Part Number
22-14-ND
Manufacturer
Manufacturer Product Number
22-14
Description
CONN RING D-SHAPE 4AWG #1/2
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.071" (1.80mm)
Width - Outer Edges
1.181" (30.00mm)
Length - Overall
2.028" (51.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

300In Stock
Chip Outpost