
20P-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1874-2-ND - Tape & Reel (TR) 455-1874-1-ND - Cut Tape (CT) 455-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20P-JMDSS-G-1-TF |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,83040 € | 20,76 € |
| 50 | 0,79060 € | 39,53 € |
| 100 | 0,75290 € | 75,29 € |
| 250 | 0,70572 € | 176,43 € |
| 500 | 0,67202 € | 336,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55969 € | 839,54 € |
| 3.000 | 0,53298 € | 1.598,94 € |
| 4.500 | 0,51796 € | 2.330,82 € |
| 7.500 | 0,50136 € | 3.760,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |




