
2-5LS-TOR | |
---|---|
cms-digikey-product-number | 2-5LS-TOR-ND |
cms-manufacturer | JST Sales America Inc. |
cms-manufacturer-product-number | 2-5LS-TOR |
cms-description | CONN SPADE TERM 14-16AWG #10 |
cms-customer-reference | |
cms-detailed-description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.331" (8.41mm) | |
Length - Overall | 0.669" (16.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.331" (8.41mm) | |
Length - Termination | 0.189" (4.80mm) | |
Tongue Inside Opening | 0.209" (5.31mm) |