
14KR-6H-P | |
|---|---|
DigiKey Part Number | 455-2679-ND |
Manufacturer | |
Manufacturer Product Number | 14KR-6H-P |
Description | CONN SOCKET 14POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,36680 € | 36,68 € |
| 250 | 0,34380 € | 85,95 € |
| 500 | 0,32734 € | 163,67 € |
| 1.000 | 0,31171 € | 311,71 € |
| 2.500 | 0,29219 € | 730,48 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





