
12ZR-8K-P | |
|---|---|
DigiKey Part Number | 455-12ZR-8K-P-ND |
Manufacturer | |
Manufacturer Product Number | 12ZR-8K-P |
Description | CONN RCPT 12POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,44160 € | 11,04 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,40020 € | 40,02 € |
| 250 | 0,37508 € | 93,77 € |
| 500 | 0,35716 € | 178,58 € |
| 1.000 | 0,34009 € | 340,09 € |
| 2.500 | 0,31880 € | 797,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

