cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.25-C3.5A

DigiKey Part Number
1.25-C3.5A-ND
Manufacturer
Manufacturer Product Number
1.25-C3.5A
Description
CONN SPADE TERM 16-22AWG #5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
5 Stud
Width - Outer Edges
0.220" (5.59mm)
Length - Overall
0.622" (15.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.248" (6.30mm)
Length - Termination
0.189" (4.80mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,03166 €31,66 €
Manufacturers Standard Package
Unit Price without VAT:0,03166 €
Unit Price with VAT:0,03768 €