cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.25-4LS

DigiKey Part Number
1.25-4LS-ND
Manufacturer
Manufacturer Product Number
1.25-4LS
Description
CONN SPADE TERM 16-22AWG #8
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.283" (7.19mm)
Length - Termination
0.189" (4.80mm)
Tongue Inside Opening
0.169" (4.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

23.000In Stock
Chip Outpost