
1.25-3 | |
|---|---|
DigiKey Part Number | 1.25-3-ND |
Manufacturer | |
Manufacturer Product Number | 1.25-3 |
Description | CONN RING CIRC 16-22AWG #3 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.453" (11.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01917 € | 19,17 € |
| Unit Price without VAT: | 0,01917 € |
|---|---|
| Unit Price with VAT: | 0,02281 € |


