
08ZR-8K-P | |
|---|---|
DigiKey Part Number | 455-08ZR-8K-P-ND |
Manufacturer | |
Manufacturer Product Number | 08ZR-8K-P |
Description | CONN RCPT 8POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,32140 € | 32,14 € |
| 250 | 0,30124 € | 75,31 € |
| 500 | 0,28686 € | 143,43 € |
| 1.000 | 0,27316 € | 273,16 € |
| 2.500 | 0,25606 € | 640,15 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

