



08SR-3S | |
|---|---|
DigiKey Part Number | 455-2189-ND |
Manufacturer | |
Manufacturer Product Number | 08SR-3S |
Description | CONN RCPT 8POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,29050 € | 29,05 € |
| 250 | 0,27220 € | 68,05 € |
| 500 | 0,25920 € | 129,60 € |
| 2.000 | 0,23503 € | 470,06 € |
| 4.000 | 0,22381 € | 895,24 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |












