
05ZR-8K-P | |
|---|---|
DigiKey Part Number | 455-05ZR-8K-P-ND |
Manufacturer | |
Manufacturer Product Number | 05ZR-8K-P |
Description | CONN RCPT 5POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,24990 € | 24,99 € |
| 250 | 0,23416 € | 58,54 € |
| 500 | 0,22298 € | 111,49 € |
| 1.000 | 0,21231 € | 212,31 € |
| 2.500 | 0,19901 € | 497,52 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

