04XAF-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04XAF-2S

DigiKey Part Number
455-3880-ND
Manufacturer
Manufacturer Product Number
04XAF-2S
Description
CONN HOUSING XAF POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Socket Connector IDC Tin 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
4
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44900 €4,49 €
250,42080 €10,52 €
500,40060 €20,03 €
1000,38140 €38,14 €
2500,35748 €89,37 €
8000,32929 €263,43 €
1.6000,31357 €501,71 €
3.2000,29860 €955,52 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €