
04KR-6S-P | |
---|---|
DigiKey Part Number | 455-04KR-6S-P-ND |
Manufacturer | |
Manufacturer Product Number | 04KR-6S-P |
Description | KR RECEPTACLE #26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,15319 € | 306,38 € |
Unit Price without VAT: | 0,15319 € |
---|---|
Unit Price with VAT: | 0,18230 € |