03HR-4K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03HR-4K
03HR-4K-P-N
03HR-4K-P-N

03HR-4K-P-N

DigiKey Part Number
455-2935-ND
Manufacturer
Manufacturer Product Number
03HR-4K-P-N
Description
CONN RCPT 3POS IDC 24AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.645
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,12900 €1,29 €
250,12040 €3,01 €
500,11460 €5,73 €
1000,10920 €10,92 €
2500,10236 €25,59 €
5000,09746 €48,73 €
1.0000,09280 €92,80 €
3.0000,08587 €257,61 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €