



02HR-4K-P-N | |
|---|---|
DigiKey Part Number | 455-2933-ND |
Manufacturer | |
Manufacturer Product Number | 02HR-4K-P-N |
Description | CONN RCPT 2POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,07112 € | 17,78 € |
| 500 | 0,06774 € | 33,87 € |
| 1.000 | 0,06448 € | 64,48 € |
| 3.000 | 0,05967 € | 179,01 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






