
0.5-3 | |
|---|---|
DigiKey Part Number | 0.5-3-ND |
Manufacturer | |
Manufacturer Product Number | 0.5-3 |
Description | RING TONGUE TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.205" (5.20mm) | |
Length - Overall | 0.488" (12.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01352 € | 13,52 € |
| Unit Price without VAT: | 0,01352 € |
|---|---|
| Unit Price with VAT: | 0,01609 € |


