
646279-1 | |
|---|---|
DigiKey Part Number | 646279-1-ND |
Manufacturer | |
Manufacturer Product Number | 646279-1 |
Description | CONN HEADER 72POS 2MM SOLDER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 17,95427 € | 35.010,83 € |
| Unit Price without VAT: | 17,95427 € |
|---|---|
| Unit Price with VAT: | 21,36558 € |

