
1898/5C SL005 | |
|---|---|
DigiKey Part Number | 1898/5CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1898/5C SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,69000 € | 162,69 € |
| 2 | 154,74000 € | 309,48 € |
| 3 | 150,24000 € | 450,72 € |
| 5 | 144,72400 € | 723,62 € |
| 7 | 141,18000 € | 988,26 € |
| 10 | 137,50200 € | 1.375,02 € |
| Unit Price without VAT: | 162,69000 € |
|---|---|
| Unit Price with VAT: | 193,60110 € |








