
170037-2 | |
|---|---|
DigiKey Part Number | A107172TR-ND - Tape & Reel (TR) A107172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170037-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170037-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.598" (15.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,06148 € | 15,37 € |
| 500 | 0,05852 € | 29,26 € |
| 1.000 | 0,05572 € | 55,72 € |
| 2.500 | 0,05223 € | 130,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,04915 € | 442,35 € |
| 18.000 | 0,04680 € | 842,40 € |
| 27.000 | 0,04548 € | 1.227,96 € |
| 45.000 | 0,04387 € | 1.974,15 € |
| 63.000 | 0,04284 € | 2.698,92 € |
| 90.000 | 0,04178 € | 3.760,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |













