
ZWX-713ASA4B | |
|---|---|
DigiKey Part Number | 5448-ZWX-713ASA4B-ND |
Manufacturer | |
Manufacturer Product Number | ZWX-713ASA4B |
Description | ANT 5G TILT BLADE SMA PLUG IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 450MHz, 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 9 | |
VSWR | 1.9, 2.1, 1.8, 1.9, 2.5, 1.6, 1.7 | |
Return Loss | -10.2dB, -9dB, -10.9dB, -10.2dB, -7.4dB, -12.7dB, -11.7dB | |
Gain | 0.7, 2.5, 4.0, 3.2, 2.0, 3.8, 4.1 | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.409" (188.20mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 9,39900 € | 93,99 € |
| 25 | 8,71560 € | 217,89 € |
| 100 | 8,12470 € | 812,47 € |
| 250 | 7,67008 € | 1.917,52 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |


