
ZRF-V092MP3B-W012 | |
|---|---|
DigiKey Part Number | 5448-ZRF-V092MP3B-W012-ND |
Manufacturer | |
Manufacturer Product Number | ZRF-V092MP3B-W012 |
Description | ANT 5G PCB 120MM CABLE MHF1 PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer Joymax Electronics | VSWR 3.0, 2.1, 1.9, 1.9, 1.8, 2.9 |
Series | Return Loss -6.0, -9.0, -10.2, -10.2, -10.9, -6.3 |
Packaging Bulk | Gain 3.1, 4.0, 2.6, 4.3, 4.0, 5.1 |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Features Cable - 120mm |
Frequency Group Wide Band | Termination MHF1 |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 0.031" (0.80mm) |
Antenna Type Flat Patch | Applications 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,26160 € | 56,54 € |
| 100 | 2,05610 € | 205,61 € |
| 250 | 1,88476 € | 471,19 € |
| 500 | 1,73976 € | 869,88 € |
| 1.000 | 1,68127 € | 1.681,27 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

