
ZHX-3802NF3B | |
|---|---|
DigiKey Part Number | 5448-ZHX-3802NF3B-ND |
Manufacturer | |
Manufacturer Product Number | ZHX-3802NF3B |
Description | ANT 5G DOME N JACK FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 3.6, 2.8, 2.3, 2.5, 2, 2.8 | |
Return Loss | -5dB, -6.5dB, -8.1dB, -7.4dB, -9.5dB, -6.5dB | |
Gain | 4.1dBi, 7.1dBi, 6.8dBi, 6.2dBi, 10dBi, 8.9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.059" (77.70mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 € | 26,08 € |
| 10 | 24,29000 € | 242,90 € |
| 25 | 23,09560 € | 577,39 € |
| 100 | 22,10670 € | 2.210,67 € |
| Unit Price without VAT: | 26,08000 € |
|---|---|
| Unit Price with VAT: | 31,03520 € |

